Tool Die Set For Backplane Contacts, 26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09990000629

DigiKey Part Number
09990000629-ND
Manufacturer
Manufacturer Product Number
09990000629
Description
CRIMPING INSERT SET FOR BC,SINGL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tool Die Set For Backplane Contacts, 26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Backplane Contacts, 26 AWG
Specifications
-
Compatible Tools
09990000620
Cable Group
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116 702,44000 Kč16 702,44 Kč
Manufacturers Standard Package
Unit Price without VAT:16 702,44000 Kč
Unit Price with VAT:20 209,95240 Kč