


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Assembly Tool | |
For Use With/Related Products | Circular Connectors | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 000,18000 Kč | 6 000,18 Kč |
| 5 | 5 561,74000 Kč | 27 808,70 Kč |
| 10 | 5 383,15200 Kč | 53 831,52 Kč |
| 25 | 5 155,98320 Kč | 128 899,58 Kč |
| Unit Price without VAT: | 6 000,18000 Kč |
|---|---|
| Unit Price with VAT: | 7 260,21780 Kč |

