1 Side Entry M6 Push In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09930011321

DigiKey Part Number
1195-09930011321-ND
Manufacturer
Manufacturer Product Number
09930011321
Description
HAN S 120 BULKHEAD MOUNT HOUSING
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 Side Entry M6 Push In
Datasheet
 Datasheet
EDA/CAD Models
09930011321 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Side Entry
Manufacturer
HARTING
Number of Positions
1
Series
Thread Size
M6
Packaging
Bulk
Termination Style
Push In
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1250,51000 Kč250,51 Kč
10212,92000 Kč2 129,20 Kč
25199,58160 Kč4 989,54 Kč
50190,05280 Kč9 502,64 Kč
100180,98390 Kč18 098,39 Kč
250169,65964 Kč42 414,91 Kč
500161,56912 Kč80 784,56 Kč
1 000153,86746 Kč153 867,46 Kč
Manufacturers Standard Package
Unit Price without VAT:250,51000 Kč
Unit Price with VAT:303,11710 Kč