
09930011308 | |
|---|---|
DigiKey Part Number | 1195-09930011308-ND |
Manufacturer | |
Manufacturer Product Number | 09930011308 |
Description | HAN S 120 BULKHEAD MOUNT HOUSING |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Side Entry M6 Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09930011308 Models |
Category | Style Side Entry |
Manufacturer HARTING | Number of Positions 1 |
Series | Thread Size M6 |
Packaging Bulk | Termination Style Push In |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,41000 Kč | 248,41 Kč |
| 10 | 211,17700 Kč | 2 111,77 Kč |
| 25 | 197,94400 Kč | 4 948,60 Kč |
| 50 | 188,49480 Kč | 9 424,74 Kč |
| 100 | 179,49720 Kč | 17 949,72 Kč |
| 250 | 168,26620 Kč | 42 066,55 Kč |
| 500 | 160,24288 Kč | 80 121,44 Kč |
| 1 000 | 152,60338 Kč | 152 603,38 Kč |
| Unit Price without VAT: | 248,41000 Kč |
|---|---|
| Unit Price with VAT: | 300,57610 Kč |

