
09930011122 | |
|---|---|
DigiKey Part Number | 1195-09930011122-ND |
Manufacturer | |
Manufacturer Product Number | 09930011122 |
Description | HAN S 120 SCREW MOUNT HOUSING, R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Side Entry M6 Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09930011122 Models |
Category | Style Side Entry |
Manufacturer HARTING | Number of Positions 1 |
Series | Thread Size M6 |
Packaging Bulk | Termination Style Push In |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,06000 Kč | 199,06 Kč |
| 10 | 169,13900 Kč | 1 691,39 Kč |
| 25 | 158,53480 Kč | 3 963,37 Kč |
| 50 | 150,96720 Kč | 7 548,36 Kč |
| 100 | 143,76070 Kč | 14 376,07 Kč |
| 250 | 134,76432 Kč | 33 691,08 Kč |
| 500 | 128,33726 Kč | 64 168,63 Kč |
| 1 000 | 122,21823 Kč | 122 218,23 Kč |
| Unit Price without VAT: | 199,06000 Kč |
|---|---|
| Unit Price with VAT: | 240,86260 Kč |

