Hood - 90° Connector Side Entry
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood - 90° Connector Side Entry
HARTING Han® S -Secure Plug-In Connections for Modular Battery Storage
Han® S

09930010501

DigiKey Part Number
1195-09930010501-ND
Manufacturer
Manufacturer Product Number
09930010501
Description
HAN S HOOD, ANGLED, BLACK, 25-50
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hood - 90° Connector Side Entry
Datasheet
 Datasheet
EDA/CAD Models
09930010501 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Side Entry
Manufacturer
HARTING
Lock Location
Locking Clip (1) on Base Bottom
Series
Housing Color
Black
Packaging
Bulk
Housing Material
Polyamide (PA), Nylon
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Connector Type
Hood - 90°
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1215,86000 Kč215,86 Kč
10183,37600 Kč1 833,76 Kč
25171,87280 Kč4 296,82 Kč
50163,67100 Kč8 183,55 Kč
100155,85770 Kč15 585,77 Kč
250146,10408 Kč36 526,02 Kč
500139,13610 Kč69 568,05 Kč
1 000132,50263 Kč132 502,63 Kč
Manufacturers Standard Package
Unit Price without VAT:215,86000 Kč
Unit Price with VAT:261,19060 Kč