Connector Crimping Sleeve
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09930008221

DigiKey Part Number
1195-09930008221-ND
Manufacturer
Manufacturer Product Number
09930008221
Description
HAN S 120 RUBBER SLEEVE 6.8-8.8M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Crimping Sleeve
Datasheet
 Datasheet
EDA/CAD Models
09930008221 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Packaging
Bulk
Manufacturer
HARTING
Part Status
Active
Series
Accessory Type
Crimping Sleeve
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 415
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1022,65700 Kč226,57 Kč
2521,22480 Kč530,62 Kč
5020,20840 Kč1 010,42 Kč
10019,24470 Kč1 924,47 Kč
25018,03728 Kč4 509,32 Kč
50017,17594 Kč8 587,97 Kč
1 00016,35597 Kč16 355,97 Kč
2 50015,33232 Kč38 330,80 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč