



09930006264 | |
|---|---|
DigiKey Part Number | 1195-09930006264-ND |
Manufacturer | |
Manufacturer Product Number | 09930006264 |
Description | HAN S CRIMP CONTACT, FEMALE, ANG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 1/0 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09930006264 Models |
Category | Pin or Socket Socket |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 1/0 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,34000 Kč | 457,34 Kč |
| 10 | 388,73600 Kč | 3 887,36 Kč |
| 25 | 364,39920 Kč | 9 109,98 Kč |
| 50 | 347,00880 Kč | 17 350,44 Kč |
| 100 | 330,45390 Kč | 33 045,39 Kč |
| 250 | 309,78432 Kč | 77 446,08 Kč |
| 500 | 295,01686 Kč | 147 508,43 Kč |
| Unit Price without VAT: | 457,34000 Kč |
|---|---|
| Unit Price with VAT: | 553,38140 Kč |

