



09930006262 | |
|---|---|
DigiKey Part Number | 1195-09930006262-ND |
Manufacturer | |
Manufacturer Product Number | 09930006262 |
Description | HAN S CRIMP CONTACT, FEMALE, ANG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 4 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09930006262 Models |
Category | Pin or Socket Socket |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 4 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,96000 Kč | 499,96 Kč |
| 10 | 424,91600 Kč | 4 249,16 Kč |
| 25 | 398,31520 Kč | 9 957,88 Kč |
| 50 | 379,30780 Kč | 18 965,39 Kč |
| 100 | 361,21180 Kč | 36 121,18 Kč |
| 250 | 338,62216 Kč | 84 655,54 Kč |
| 500 | 322,47972 Kč | 161 239,86 Kč |
| Unit Price without VAT: | 499,96000 Kč |
|---|---|
| Unit Price with VAT: | 604,95160 Kč |

