Contact Crimp Pin 8 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09930006144

DigiKey Part Number
1195-09930006144-ND
Manufacturer
Manufacturer Product Number
09930006144
Description
HAN ORV3 LMC-M-CRT10MM/AWG8-AG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 8 AWG Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
8 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Base Product Number
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,43000 Kč55,43 Kč
1047,12000 Kč471,20 Kč
2544,17120 Kč1 104,28 Kč
5042,05480 Kč2 102,74 Kč
10040,04740 Kč4 004,74 Kč
25037,53856 Kč9 384,64 Kč
50035,74658 Kč17 873,29 Kč
1 00034,04091 Kč34 040,91 Kč
2 50031,91108 Kč79 777,70 Kč
Manufacturers Standard Package
Unit Price without VAT:55,43000 Kč
Unit Price with VAT:67,07030 Kč