Position Din Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Din Connector
9732326871
9732326871
Top 5 Reasons to Use DIN 41 612

09732326871

DigiKey Part Number
1195-8041-ND
Manufacturer
Manufacturer Product Number
09732326871
Description
DIN-SIGNAL R032FS-3 0C1-2
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Position Din Connector
Datasheet
 Datasheet
EDA/CAD Models
09732326871 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Packaging
Bulk
Manufacturer
HARTING
Part Status
Active
Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 278
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1119,48000 Kč119,48 Kč
2096,63300 Kč1 932,66 Kč
4092,01325 Kč3 680,53 Kč
6089,41300 Kč5 364,78 Kč
10086,24720 Kč8 624,72 Kč
26080,62504 Kč20 962,51 Kč
50076,99126 Kč38 495,63 Kč
1 00073,31914 Kč73 319,14 Kč
2 50068,73426 Kč171 835,65 Kč
Manufacturers Standard Package
Unit Price without VAT:119,48000 Kč
Unit Price with VAT:144,57080 Kč