
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | Han® 3A Housings | |
Specifications | - | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 26,39400 Kč | 263,94 Kč |
| 30 | 24,42067 Kč | 732,62 Kč |
| 50 | 23,55560 Kč | 1 177,78 Kč |
| 100 | 22,43010 Kč | 2 243,01 Kč |
| 250 | 21,02404 Kč | 5 256,01 Kč |
| 500 | 20,02034 Kč | 10 010,17 Kč |
| 1 000 | 19,06450 Kč | 19 064,50 Kč |
| 2 500 | 17,87123 Kč | 44 678,08 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |


