
09693400172 | |
|---|---|
DigiKey Part Number | 09693400172-ND |
Manufacturer | |
Manufacturer Product Number | 09693400172 |
Description | CONN D-SUB HOUSING RCPT 17POS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 17 (15 + 2 Coax or Power) Position |
Category | Shell Size, Connector Layout 3 (DB, B) - 17W2 |
Manufacturer HARTING | Contact Type Signal and Coax or Power |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Flange Feature Cable Side (4-40) |
Connector Style D-Sub, Combo | Shell Material, Finish Steel, Tin Plated |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 17 (15 + 2 Coax or Power) | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 2 | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 300,64920 Kč | 7 516,23 Kč |
| Unit Price without VAT: | 300,64920 Kč |
|---|---|
| Unit Price with VAT: | 363,78553 Kč |



