D-Sub Contact Male Pin Hose/Tubing Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09692870062

DigiKey Part Number
1195-8022-ND
Manufacturer
Manufacturer Product Number
09692870062
Description
D SUB MIXED MA PNEUMATIC CONTACT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Hose/Tubing Machined
Datasheet
 Datasheet
EDA/CAD Models
09692870062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Type
Pneumatic
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
-
Contact Termination
Hose/Tubing
Contact Material
German Silver
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
German Silver
Termination Finish Thickness
-
Contact Size
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1257,65000 Kč257,65 Kč
20208,54150 Kč4 170,83 Kč
40198,58325 Kč7 943,33 Kč
60192,98567 Kč11 579,14 Kč
100186,15360 Kč18 615,36 Kč
260174,02496 Kč45 246,49 Kč
500166,18532 Kč83 092,66 Kč
1 000158,26235 Kč158 262,35 Kč
Manufacturers Standard Package
Unit Price without VAT:257,65000 Kč
Unit Price with VAT:311,75650 Kč