D-Sub Contact Male Pin Gold Coaxial Cable Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09692817230

DigiKey Part Number
1195-6065-ND
Manufacturer
Manufacturer Product Number
09692817230
Description
D SUB MIXED MA S CRIMP COAX 75 H
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold Coaxial Cable Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
09692817230 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Type
Coaxial
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
Coaxial Cable
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm) Inner, 8.00µin (0.203µm) Outer
Termination Finish
Gold, Tin
Termination Finish Thickness
8.00µin (0.203µm) Inner, 200.0µin (5.08µm) Outer
Contact Size
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1180,58000 Kč180,58 Kč
20146,18800 Kč2 923,76 Kč
40139,20625 Kč5 568,25 Kč
60135,27967 Kč8 116,78 Kč
100130,48790 Kč13 048,79 Kč
260121,98465 Kč31 716,01 Kč
500116,48766 Kč58 243,83 Kč
1 000110,93348 Kč110 933,48 Kč
Manufacturers Standard Package
Unit Price without VAT:180,58000 Kč
Unit Price with VAT:218,50180 Kč