09692815423
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09692815823

DigiKey Part Number
1195-5158-ND
Manufacturer
Manufacturer Product Number
09692815823
Description
D SUB MIXED MA 40A S4 SOLDER POW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 8-10 AWG Solder Cup Machined
Datasheet
 Datasheet
EDA/CAD Models
09692815823 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Type
Power
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
8-10 AWG
Contact Termination
Solder Cup
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Termination Finish
Tin
Termination Finish Thickness
200.0µin (5.08µm)
Contact Size
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1151,77000 Kč151,77 Kč
10128,95200 Kč1 289,52 Kč
25120,87760 Kč3 021,94 Kč
50115,10140 Kč5 755,07 Kč
100109,60520 Kč10 960,52 Kč
300101,43293 Kč30 429,88 Kč
50097,84418 Kč48 922,09 Kč
1 00093,17909 Kč93 179,09 Kč
Manufacturers Standard Package
Unit Price without VAT:151,77000 Kč
Unit Price with VAT:183,64170 Kč