
09691817420 | |
|---|---|
DigiKey Part Number | 1195-5147-ND |
Manufacturer | |
Manufacturer Product Number | 09691817420 |
Description | D SUB MIXED FE 10A PL3 SOLD.POWE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 16-20 AWG Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09691817420 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 16-20 AWG | |
Contact Termination | Solder Cup | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | 196.9µin (5.00µm) | |
Contact Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 10 | 64,44300 Kč | 644,43 Kč |
| 25 | 60,40720 Kč | 1 510,18 Kč |
| 50 | 57,51780 Kč | 2 875,89 Kč |
| 100 | 54,77120 Kč | 5 477,12 Kč |
| 300 | 50,68427 Kč | 15 205,28 Kč |
| 500 | 48,89048 Kč | 24 445,24 Kč |
| 1 000 | 46,55803 Kč | 46 558,03 Kč |
| 2 500 | 43,64611 Kč | 109 115,27 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |








