
09691815823 | |
|---|---|
DigiKey Part Number | 1195-5143-ND |
Manufacturer | |
Manufacturer Product Number | 09691815823 |
Description | D SUB MIXED FE 40A_SHORT_S4 SOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 8-10 AWG Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09691815823 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 8-10 AWG | |
Contact Termination | Solder Cup | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | 196.9µin (5.00µm) | |
Contact Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,71000 Kč | 178,71 Kč |
| 10 | 151,77100 Kč | 1 517,71 Kč |
| 25 | 142,26440 Kč | 3 556,61 Kč |
| 50 | 135,47360 Kč | 6 773,68 Kč |
| 100 | 129,00700 Kč | 12 900,70 Kč |
| 300 | 119,38860 Kč | 35 816,58 Kč |
| 500 | 115,16498 Kč | 57 582,49 Kč |
| 1 000 | 109,67450 Kč | 109 674,50 Kč |
| Unit Price without VAT: | 178,71000 Kč |
|---|---|
| Unit Price with VAT: | 216,23910 Kč |






