Housing Connector Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09691100022500

DigiKey Part Number
1195-8004-ND
Manufacturer
Manufacturer Product Number
09691100022500
Description
CONN HOUSING
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Housing Connector Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
-
Number of Positions
-
Shell Size, Connector Layout
-
Contact Type
-
Mounting Type
-
Flange Feature
-
Features
-
Shell Material, Finish
-
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
-
Color
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1488,62000 Kč488,62 Kč
10415,29800 Kč4 152,98 Kč
25389,30280 Kč9 732,57 Kč
50370,72380 Kč18 536,19 Kč
100353,03940 Kč35 303,94 Kč
300326,73307 Kč98 019,92 Kč
500315,18208 Kč157 591,04 Kč
Manufacturers Standard Package
Unit Price without VAT:488,62000 Kč
Unit Price with VAT:591,23020 Kč