50 Position Two Piece Backshell Connector Gray 45° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670500573

DigiKey Part Number
1195-5118-ND
Manufacturer
Manufacturer Product Number
09670500573
Description
POSITION CONNECTOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Position Two Piece Backshell Connector Gray 45° Shielded
Datasheet
 Datasheet
EDA/CAD Models
09670500573 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
HARTING
Cable Exit
45°
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Primary Material
Plastic
Accessory Type
Two Piece Backshell
Material
Thermoplastic
Number of Positions
50
Hardware
Assembly Hardware, Strain Relief
Compatible Shell Size
D
Color
Gray
Compatible D-Sub Size
50pos and HD78pos
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1237,91000 Kč237,91 Kč
10202,08500 Kč2 020,85 Kč
30187,00133 Kč5 610,04 Kč
60178,07000 Kč10 684,20 Kč
120169,57283 Kč20 348,74 Kč
270160,14863 Kč43 240,13 Kč
510153,12688 Kč78 094,71 Kč
1 020145,82740 Kč148 743,95 Kč
Manufacturers Standard Package
Unit Price without VAT:237,91000 Kč
Unit Price with VAT:287,87110 Kč