09670500513
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670500513

DigiKey Part Number
1195-2746-ND
Manufacturer
Manufacturer Product Number
09670500513
Description
CONN BACKSHELL 50POS 90DEG SHLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50 Position One Piece Backshell Connector 90° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
50
Compatible Shell Size
D
Compatible D-Sub Size
50pos and HD78pos
Cable Type
Round
Cable Exit
90°
Shielding
Shielded
Primary Material
Plastic
Material
Plastic, Metallized
Plating
-
Hardware
Assembly Hardware, Strain Relief
Features
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1405,35000 Kč405,35 Kč
10344,50700 Kč3 445,07 Kč
30318,81700 Kč9 564,51 Kč
50307,53000 Kč15 376,50 Kč
100292,85730 Kč29 285,73 Kč
250274,53772 Kč68 634,43 Kč
500261,45066 Kč130 725,33 Kč
Manufacturers Standard Package
Unit Price without VAT:405,35000 Kč
Unit Price with VAT:490,47350 Kč