37 Position Two Piece Backshell Connector Black 45°, 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670370452

DigiKey Part Number
09670370452-ND
Manufacturer
Manufacturer Product Number
09670370452
Description
POSITION CONNECTOR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Black 45°, 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
09670370452 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
45°, 180°
Manufacturer
HARTING
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Thermoplastic
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Cable Clamp
Number of Positions
37
Features
Slide Lock, Spring
Compatible Shell Size
C
Color
Black
Compatible D-Sub Size
37pos and HD62pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
165X11309XEAmphenol CONEC4626-1216-ND317,28000 KčParametric Equivalent
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1130,40000 Kč130,40 Kč
10110,84800 Kč1 108,48 Kč
30102,56833 Kč3 077,05 Kč
5098,93420 Kč4 946,71 Kč
10094,20750 Kč9 420,75 Kč
25088,31088 Kč22 077,72 Kč
50084,09740 Kč42 048,70 Kč
1 00080,08658 Kč80 086,58 Kč
2 50075,07902 Kč187 697,55 Kč
Manufacturers Standard Package
Unit Price without VAT:130,40000 Kč
Unit Price with VAT:157,78400 Kč