
09670250538 | |
|---|---|
DigiKey Part Number | 1195-2703-ND |
Manufacturer | |
Manufacturer Product Number | 09670250538 |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 Position One Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670250538 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Dust Tight/Waterproof (IP67), Mating Screws 4-40 | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 805,06000 Kč | 805,06 Kč |
| 10 | 684,32500 Kč | 6 843,25 Kč |
| 25 | 641,48880 Kč | 16 037,22 Kč |
| 50 | 610,88640 Kč | 30 544,32 Kč |
| 100 | 581,75800 Kč | 58 175,80 Kč |
| 250 | 545,38440 Kč | 136 346,10 Kč |
| Unit Price without VAT: | 805,06000 Kč |
|---|---|
| Unit Price with VAT: | 974,12260 Kč |

