
09670250453 | |
|---|---|
DigiKey Part Number | 1195-2700-ND |
Manufacturer | |
Manufacturer Product Number | 09670250453 |
Description | CONN BACKSHELL 25P 45/180DEG SHD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 45°, 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670250453 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,23000 Kč | 194,23 Kč |
| 10 | 165,12800 Kč | 1 651,28 Kč |
| 25 | 154,77200 Kč | 3 869,30 Kč |
| 50 | 147,38080 Kč | 7 369,04 Kč |
| 100 | 140,34640 Kč | 14 034,64 Kč |
| 250 | 131,56340 Kč | 32 890,85 Kč |
| 500 | 125,28918 Kč | 62 644,59 Kč |
| 1 000 | 119,31526 Kč | 119 315,26 Kč |
| Unit Price without VAT: | 194,23000 Kč |
|---|---|
| Unit Price with VAT: | 235,01830 Kč |


