09670250452
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670250452

DigiKey Part Number
1195-7967-ND
Manufacturer
Manufacturer Product Number
09670250452
Description
POSITION CONNECTOR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Black 45°, 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
09670250452 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
45°, 180°
Shielding
Unshielded
Primary Material
Plastic
Material
Thermoplastic
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
Slide Lock, Spring
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1133,31000 Kč133,31 Kč
10113,29400 Kč1 132,94 Kč
30104,84433 Kč3 145,33 Kč
50101,12960 Kč5 056,48 Kč
10096,30130 Kč9 630,13 Kč
25090,27224 Kč22 568,06 Kč
50085,96624 Kč42 983,12 Kč
1 00081,86648 Kč81 866,48 Kč
2 50076,74755 Kč191 868,88 Kč
Manufacturers Standard Package
Unit Price without VAT:133,31000 Kč
Unit Price with VAT:161,30510 Kč