
09670250436 | |
|---|---|
DigiKey Part Number | 1195-7966-ND |
Manufacturer | |
Manufacturer Product Number | 09670250436 |
Description | POSITION CONNECTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 Position One Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670250436 Models |
Category | Cable Type Round |
Manufacturer HARTING | Cable Exit 180° |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Primary Material Plastic |
Accessory Type One Piece Backshell | Material Thermoplastic |
Number of Positions 25 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size B | Features Dust Tight/Waterproof (IP67) |
Compatible D-Sub Size 25pos and HD44pos | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731100018 | Molex | 36 | WM12616-ND | 326,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 785,75000 Kč | 785,75 Kč |
| 10 | 667,88300 Kč | 6 678,83 Kč |
| 25 | 626,08480 Kč | 15 652,12 Kč |
| 50 | 596,21720 Kč | 29 810,86 Kč |
| 100 | 567,78170 Kč | 56 778,17 Kč |
| 300 | 525,48753 Kč | 157 646,26 Kč |
| Unit Price without VAT: | 785,75000 Kč |
|---|---|
| Unit Price with VAT: | 950,75750 Kč |



