
09670250348 | |
|---|---|
DigiKey Part Number | 1195-2689-ND |
Manufacturer | |
Manufacturer Product Number | 09670250348 |
Description | CONN BACKSHELL 25POS 180DEG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 180° |
Datasheet | Datasheet |
EDA/CAD Models | 09670250348 Models |
Category | Compatible D-Sub Size 25pos and HD44pos |
Manufacturer HARTING | Cable Type Round |
Packaging Bag | Cable Exit 180° |
Part Status Active | Primary Material Metal |
Accessory Type Two Piece Backshell | Material Metal |
Number of Positions 25 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size B | Features Mating Screws M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,42000 Kč | 223,42 Kč |
| 10 | 189,84300 Kč | 1 898,43 Kč |
| 30 | 175,67633 Kč | 5 270,29 Kč |
| 50 | 169,45800 Kč | 8 472,90 Kč |
| 100 | 161,36960 Kč | 16 136,96 Kč |
| 250 | 151,27128 Kč | 37 817,82 Kč |
| 500 | 144,05678 Kč | 72 028,39 Kč |
| 1 000 | 137,18875 Kč | 137 188,75 Kč |
| Unit Price without VAT: | 223,42000 Kč |
|---|---|
| Unit Price with VAT: | 270,33820 Kč |



