
09670250333 | |
|---|---|
DigiKey Part Number | 1195-2686-ND |
Manufacturer | |
Manufacturer Product Number | 09670250333 |
Description | CONN BACKSHELL 25POS 45DEG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 45° |
Datasheet | Datasheet |
EDA/CAD Models | 09670250333 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | - | |
Primary Material | Metal | |
Material | Metal | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,90000 Kč | 220,90 Kč |
| 10 | 187,74300 Kč | 1 877,43 Kč |
| 30 | 173,73033 Kč | 5 211,91 Kč |
| 50 | 167,58080 Kč | 8 379,04 Kč |
| 100 | 159,58060 Kč | 15 958,06 Kč |
| 250 | 149,59480 Kč | 37 398,70 Kč |
| 500 | 142,46052 Kč | 71 230,26 Kč |
| 1 000 | 135,66892 Kč | 135 668,92 Kč |
| Unit Price without VAT: | 220,90000 Kč |
|---|---|
| Unit Price with VAT: | 267,28900 Kč |


