Parametric Equivalent

09670150439 | |
|---|---|
DigiKey Part Number | 1195-2667-ND |
Manufacturer | |
Manufacturer Product Number | 09670150439 |
Description | CONN BACKSHELL 15POS 180DEG BLK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670150439 Models |
Category | Cable Exit 180° |
Manufacturer HARTING | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Thermoplastic |
Accessory Type One Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 15 | Features Dust Tight/Waterproof (IP67), Mating Screws M3 |
Compatible Shell Size A | Color Black |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X15129X | Amphenol CONEC | 0 | 165X15129X-ND | 17,76400 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 988,97000 Kč | 988,97 Kč |
| 10 | 840,64300 Kč | 8 406,43 Kč |
| 25 | 788,02920 Kč | 19 700,73 Kč |
| 50 | 750,44340 Kč | 37 522,17 Kč |
| 100 | 714,65750 Kč | 71 465,75 Kč |
| 250 | 669,97876 Kč | 167 494,69 Kč |
| Unit Price without VAT: | 988,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 196,65370 Kč |


