Parametric Equivalent

09670150431 | |
|---|---|
DigiKey Part Number | 09670150431-ND |
Manufacturer | |
Manufacturer Product Number | 09670150431 |
Description | THERMOPLASTIC METALLIZED HOOD TO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position Hinged Backshell Connector Silver 45°, 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670150431 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Thermoplastic, Metallized | |
Plating | - | |
Hardware | Cable Clamp, Grommets | |
Features | Exit Cover, Locking, Mating Screws M3 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 300,78933 Kč | 4 511,84 Kč |
| Unit Price without VAT: | 300,78933 Kč |
|---|---|
| Unit Price with VAT: | 363,95509 Kč |


