15 Position Two Piece Backshell Connector 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670150348

DigiKey Part Number
1195-5094-ND
Manufacturer
Manufacturer Product Number
09670150348
Description
D SUB TOP ENTRY METAL HOOD 15 PO
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
HARTING
Cable Exit
180°
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Primary Material
Metal
Accessory Type
Two Piece Backshell
Material
Metal
Number of Positions
15
Hardware
Assembly Hardware, Grommets
Compatible Shell Size
A
Features
Mating Screws M3
Compatible D-Sub Size
15pos and HD26pos
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1213,55000 Kč213,55 Kč
10181,52800 Kč1 815,28 Kč
30167,98400 Kč5 039,52 Kč
50162,03320 Kč8 101,66 Kč
100154,29960 Kč15 429,96 Kč
250144,64264 Kč36 160,66 Kč
500137,74436 Kč68 872,18 Kč
1 000131,17808 Kč131 178,08 Kč
Manufacturers Standard Package
Unit Price without VAT:213,55000 Kč
Unit Price with VAT:258,39550 Kč