
09670090425 | |
|---|---|
DigiKey Part Number | 1195-2629-ND |
Manufacturer | |
Manufacturer Product Number | 09670090425 |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 9 Position Hinged Backshell Connector 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670090425 Models |
Category | Cable Type Round |
Manufacturer HARTING | Cable Exit 180° |
Packaging Bag | Shielding Shielded |
Part Status Active | Primary Material Plastic |
Accessory Type Hinged Backshell | Material Thermoplastic, Metallized |
Number of Positions 9 | Hardware Cable Clamp, Grommets |
Compatible Shell Size E | Features Locking, Mating Screws 4-40 |
Compatible D-Sub Size 9pos and HD15pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,55000 Kč | 255,55 Kč |
| 10 | 217,09800 Kč | 2 170,98 Kč |
| 30 | 200,89500 Kč | 6 026,85 Kč |
| 50 | 193,78220 Kč | 9 689,11 Kč |
| 100 | 184,53250 Kč | 18 453,25 Kč |
| 250 | 172,98572 Kč | 43 246,43 Kč |
| 500 | 164,73770 Kč | 82 368,85 Kč |
| 1 000 | 156,88404 Kč | 156 884,04 Kč |
| Unit Price without VAT: | 255,55000 Kč |
|---|---|
| Unit Price with VAT: | 309,21550 Kč |


