9 Position One Piece Backshell Connector Gray 180°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670090411

DigiKey Part Number
1195-2626-ND
Manufacturer
Manufacturer Product Number
09670090411
Description
CONN BACKSHELL 9POS 180DEG GRAY
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
9 Position One Piece Backshell Connector Gray 180°
Datasheet
 Datasheet
EDA/CAD Models
09670090411 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
-
Primary Material
Plastic
Material
Thermoplastic
Plating
-
Hardware
Assembly Hardware
Features
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
176,85000 Kč76,85 Kč
1065,22000 Kč652,20 Kč
3060,34133 Kč1 810,24 Kč
5058,20220 Kč2 910,11 Kč
10055,42000 Kč5 542,00 Kč
25051,94988 Kč12 987,47 Kč
50049,47086 Kč24 735,43 Kč
1 00047,11090 Kč47 110,90 Kč
2 50044,16417 Kč110 410,43 Kč
Manufacturers Standard Package
Unit Price without VAT:76,85000 Kč
Unit Price with VAT:92,98850 Kč