New Product
Slide Lock Bolt For D-Sub Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670029172

DigiKey Part Number
1195-09670029172-ND
Manufacturer
Manufacturer Product Number
09670029172
Description
D-SUB_ACC_FSL_UNC_LB_SW
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Slide Lock Bolt For D-Sub Backshell
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Slide Lock Bolt
Manufacturer
HARTING
For Use With/Related Products
D-Sub Backshell
Packaging
Bulk
Thread Size
4-40
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
2021,15550 Kč423,11 Kč
4020,14225 Kč805,69 Kč
6019,57017 Kč1 174,21 Kč
10018,87720 Kč1 887,72 Kč
26017,64477 Kč4 587,64 Kč
50016,84880 Kč8 424,40 Kč
1 00016,04415 Kč16 044,15 Kč
2 50015,03994 Kč37 599,85 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč