New Product
Locking Post For D-Sub Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670029170

DigiKey Part Number
1195-09670029170-ND
Manufacturer
Manufacturer Product Number
09670029170
Description
D-SUB_ACC_LB_UNC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Locking Post For D-Sub Backshell
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Locking Post
For Use With/Related Products
D-Sub Backshell
Features
-
Length - Threaded Portion Below Head
-
Length - Below Head
-
Thread Size
4-40
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
2013,33350 Kč266,67 Kč
4012,69850 Kč507,94 Kč
6012,33983 Kč740,39 Kč
10011,90170 Kč1 190,17 Kč
26011,12488 Kč2 892,47 Kč
50010,62288 Kč5 311,44 Kč
1 00010,11558 Kč10 115,58 Kč
2 5009,48219 Kč23 705,47 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč