
09670029120 | |
|---|---|
DigiKey Part Number | 09670029120-ND |
Manufacturer | |
Manufacturer Product Number | 09670029120 |
Description | HEX EXTENDER KIT_M3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Hex Nut For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 09670029120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hex Nut | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Number of Positions | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,31000 Kč | 50,31 Kč |
| 10 | 42,73200 Kč | 427,32 Kč |
| 25 | 40,06240 Kč | 1 001,56 Kč |
| 50 | 38,14260 Kč | 1 907,13 Kč |
| 100 | 36,32180 Kč | 3 632,18 Kč |
| 300 | 33,61053 Kč | 10 083,16 Kč |
| 500 | 32,42036 Kč | 16 210,18 Kč |
| 1 000 | 30,87340 Kč | 30 873,40 Kč |
| 2 500 | 28,94164 Kč | 72 354,10 Kč |
| Unit Price without VAT: | 50,31000 Kč |
|---|---|
| Unit Price with VAT: | 60,87510 Kč |


