
09670029052 | |
|---|---|
DigiKey Part Number | 1195-2617-ND |
Manufacturer | |
Manufacturer Product Number | 09670029052 |
Description | D SUB IP 67 SHIELDED CAP_MA_25P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Female |
Datasheet | Datasheet |
EDA/CAD Models | 09670029052 Models |
Category | Accessory Type Cap (Cover), Dust |
Manufacturer HARTING | For Use With/Related Products D-Sub Connectors, Female |
Packaging Bag | Features Dust Tight, Shielded, Waterproof |
Part Status Active | Number of Positions 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,73000 Kč | 385,73 Kč |
| 10 | 327,73700 Kč | 3 277,37 Kč |
| 25 | 307,21760 Kč | 7 680,44 Kč |
| 50 | 292,55260 Kč | 14 627,63 Kč |
| 100 | 278,59730 Kč | 27 859,73 Kč |
| 250 | 261,16724 Kč | 65 291,81 Kč |
| 500 | 248,71712 Kč | 124 358,56 Kč |
| Unit Price without VAT: | 385,73000 Kč |
|---|---|
| Unit Price with VAT: | 466,73330 Kč |







