09670029020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670029020

DigiKey Part Number
1195-6051-ND
Manufacturer
Manufacturer Product Number
09670029020
Description
INDUCOM HEXAGONAL SCREW,4-40UNC,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Jackscrew Socket
For Use With/Related Products
D-Sub Connectors
Features
-
Length - Threaded Portion Below Head
-
Length - Below Head
0.689" (17.50mm)
Thread Size
4-40
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 461
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1021,60100 Kč216,01 Kč
2520,24680 Kč506,17 Kč
5019,28020 Kč964,01 Kč
10018,35960 Kč1 835,96 Kč
30016,98757 Kč5 096,27 Kč
50016,38612 Kč8 193,06 Kč
1 00015,60375 Kč15 603,75 Kč
2 50014,62708 Kč36 567,70 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč