Connector Gasket, Seal For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670029005

DigiKey Part Number
1195-2612-ND
Manufacturer
Manufacturer Product Number
09670029005
Description
D SUB IP 67_50 POLE FRONT SEAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Gasket, Seal For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Gasket, Seal
Manufacturer
HARTING
For Use With/Related Products
D-Sub Connectors
Packaging
Bag
Features
Dust Tight, Waterproof
Part Status
Active
Number of Positions
50
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
189,66000 Kč89,66 Kč
1076,11800 Kč761,18 Kč
2571,34280 Kč1 783,57 Kč
5067,93700 Kč3 396,85 Kč
10064,69270 Kč6 469,27 Kč
25060,64140 Kč15 160,35 Kč
50057,74786 Kč28 873,93 Kč
1 00054,99292 Kč54 992,92 Kč
2 50051,55320 Kč128 883,00 Kč
Manufacturers Standard Package
Unit Price without VAT:89,66000 Kč
Unit Price with VAT:108,48860 Kč