
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.315" (8.00mm) | |
Thread Size | 4-40 Socket, 4-40 Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,12400 Kč | 131,24 Kč |
| 25 | 12,29640 Kč | 307,41 Kč |
| 50 | 11,70840 Kč | 585,42 Kč |
| 100 | 11,14990 Kč | 1 114,99 Kč |
| 250 | 10,45028 Kč | 2 612,57 Kč |
| 500 | 9,95096 Kč | 4 975,48 Kč |
| 1 000 | 9,47577 Kč | 9 475,77 Kč |
| 3 000 | 8,76897 Kč | 26 306,91 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |


