Connector Spring Latch For D-Sub Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670009907

DigiKey Part Number
1195-2586-ND
Manufacturer
Manufacturer Product Number
09670009907
Description
DSUB ACC.SPRING LATCH 09P-50P
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Spring Latch For D-Sub Backshell
Datasheet
 Datasheet
EDA/CAD Models
09670009907 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bag
Part Status
Active
Accessory Type
Spring Latch
For Use With/Related Products
D-Sub Backshell
Features
-
Number of Positions
9 ~ 50
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
108,12600 Kč81,26 Kč
257,62640 Kč190,66 Kč
507,25700 Kč362,85 Kč
1006,91040 Kč691,04 Kč
3006,39460 Kč1 918,38 Kč
5006,16754 Kč3 083,77 Kč
1 0005,87293 Kč5 872,93 Kč
2 5005,50500 Kč13 762,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč