
09670007148 | |
|---|---|
DigiKey Part Number | 09670007148-ND |
Manufacturer | |
Manufacturer Product Number | 09670007148 |
Description | DSUB-MA-CR-CON.AWG24-28;PL2;LR10 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Palladium-Nickel 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Palladium-Nickel | |
Contact Finish Thickness | - | |
Termination Finish | Nickel | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 126,85000 Kč | 31 126,85 Kč |
| Unit Price without VAT: | 31 126,85000 Kč |
|---|---|
| Unit Price with VAT: | 37 663,48850 Kč |
















