Connector Strain Relief For D-Sub IDC Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09664080001

DigiKey Part Number
1195-2557-ND
Manufacturer
Manufacturer Product Number
09664080001
Description
DSUB IDC 37POLE PLAST CBL CLAMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For D-Sub IDC Connectors
Datasheet
 Datasheet
EDA/CAD Models
09664080001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Strain Relief
Manufacturer
HARTING
For Use With/Related Products
D-Sub IDC Connectors
Packaging
Bag
Number of Positions
37
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1013,37600 Kč133,76 Kč
2512,54000 Kč313,50 Kč
5011,94360 Kč597,18 Kč
10011,37250 Kč1 137,25 Kč
25010,65944 Kč2 664,86 Kč
50010,15002 Kč5 075,01 Kč
1 0009,66538 Kč9 665,38 Kč
2 5009,06005 Kč22 650,12 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč