09662536611 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 0,00000 Kč

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 175,24550 Kč

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 180,20910 Kč

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 149,92020 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 143,97360 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 142,48530 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 178,75030 Kč
Datasheet
15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09662536611

DigiKey Part Number
09662536611-ND
Manufacturer
Manufacturer Product Number
09662536611
Description
CONN D-SUB RCPT 15POS R/A SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09662536611 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (M3)
Termination
Solder
Shell Material, Finish
Steel
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6.5A
Backset Spacing
0.409" (10.40mm)
Features
Board Lock
Voltage Rating
-
Color
-
Contact Form
Stamped
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100167,62750 Kč16 762,75 Kč
Manufacturers Standard Package
Unit Price without VAT:167,62750 Kč
Unit Price with VAT:202,82928 Kč