
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.106" (2.70mm) | |
Length - Below Head | 0.146" (3.70mm) | |
Thread Size | M3 Socket, M3 Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,60320 Kč | 2 460,32 Kč |
| Unit Price without VAT: | 24,60320 Kč |
|---|---|
| Unit Price with VAT: | 29,76987 Kč |


