Similar
Similar
Similar

09642247242 | |
|---|---|
DigiKey Part Number | 09642247242-ND |
Manufacturer | |
Manufacturer Product Number | 09642247242 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09642247242 Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Board Lock, Filter, Grounding Indents, Mounting Brackets |
Number of Positions | Voltage Rating 100V |
Number of Rows 2 | Color Natural |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -20°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D15P13A4GL00LF | Amphenol CS (FCI) | 0 | 609-1488-ND | 75,80000 Kč | Similar |
| D15P13A4GV00LF | Amphenol CS (FCI) | 1 | 609-1489-ND | 89,45000 Kč | Similar |
| D15P13A4GX00LF | Amphenol CS (FCI) | 558 | 609-1490-ND | 67,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 870,83320 Kč | 43 541,66 Kč |
| Unit Price without VAT: | 870,83320 Kč |
|---|---|
| Unit Price with VAT: | 1 053,70817 Kč |







