Base - Panel Mount 90° Connector Side Entry 3A IP44
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount 90° Connector Side Entry 3A IP44
09620030810
09620030810

09620030810

DigiKey Part Number
1195-2352-ND
Manufacturer
Manufacturer Product Number
09620030810
Description
CONN BASE SIDE ENTRY SZ3A IP44
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Base - Panel Mount 90° Connector Side Entry 3A IP44
Datasheet
 Datasheet
EDA/CAD Models
09620030810 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount 90°
Style
Side Entry
Size
3A
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
-
Housing Color
Gray
Features
-
Ingress Protection
IP44
Housing Material
Zinc, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1341,22000 Kč341,22 Kč
10289,98200 Kč2 899,82 Kč
30268,34733 Kč8 050,42 Kč
50258,85080 Kč12 942,54 Kč
100246,49760 Kč24 649,76 Kč
250231,07880 Kč57 769,70 Kč
500220,06198 Kč110 030,99 Kč
1 000209,57243 Kč209 572,43 Kč
Manufacturers Standard Package
Unit Price without VAT:341,22000 Kč
Unit Price with VAT:412,87620 Kč