New Product
09580241032
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09580241033

DigiKey Part Number
1195-09580241033-ND
Manufacturer
Manufacturer Product Number
09580241033
Description
UIC-IT 8/8 PIN WM DUMMY KIT (ORA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry IP67/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
-
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
3.268" L x 4.921" W x 3.228" H (83.00mm x 125.00mm x 82.00mm)
Housing Color
Yellow
Features
Cover
Ingress Protection
IP67/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 90°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 829,00000 Kč3 829,00 Kč
103 402,48000 Kč34 024,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3 829,00000 Kč
Unit Price with VAT:4 633,09000 Kč