New Product
09580163001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09580163001

DigiKey Part Number
1195-09580163001-ND
Manufacturer
Manufacturer Product Number
09580163001
Description
UIC-IT 8/8 PIN CRIMP MALE INSERT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Top Entry
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Top Entry
Size
-
Lock Location
-
Thread Size
-
Size / Dimension
-
Housing Color
Black
Features
-
Ingress Protection
-
Housing Material
Polyamide (PA), Nylon
Housing Finish
-
Operating Temperature
-50°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1500,78000 Kč500,78 Kč
Manufacturers Standard Package
Unit Price without VAT:500,78000 Kč
Unit Price with VAT:605,94380 Kč