
09580161033 | |
|---|---|
DigiKey Part Number | 1195-09580161033-ND |
Manufacturer | |
Manufacturer Product Number | 09580161033 |
Description | UIC-IT 8/16 PIN WM DUMMY KIT (YE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry IP67/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | - | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 3.268" L x 4.921" W x 3.228" H (83.00mm x 125.00mm x 82.00mm) | |
Housing Color | Orange | |
Features | Cover | |
Ingress Protection | IP67/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 829,00000 Kč | 3 829,00 Kč |
| 10 | 3 402,48000 Kč | 34 024,80 Kč |
| Unit Price without VAT: | 3 829,00000 Kč |
|---|---|
| Unit Price with VAT: | 4 633,09000 Kč |

